Print Page
Image is for illustrative purposes only. Please refer to product description.
1,502 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCSAS8N
Newark Part No.83AC9162
Kit Contents1/4" Drive 5/32"/3/16"/7/32"/1/4"/9/32"/5/16"/11/32"/3/8"/7/16"/1/2" 6 Pt Standard SAE Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSAS8N is a 10 piece 1/4" drive 6 point standard SAE socket set.
- Manufactured from chrome alloy steel for better strength and longer tool life
- Off-corner loading technology to virtually eliminate fastener rounding
- Size markings stamped on socket for quick size identification
- Nickel chrome plated for durability
- Meets or exceeds ASME specifications, full lifetime warranty
- Set size range from 5/32 to 1/2inch
Contents
1/4" drive 6 point SAE socket 5/32" (CDS0N), 1/4" drive 6 point SAE socket 3/16" (CDS1N), 1/4" drive 6 point SAE socket 7/32" (CDS2N), 1/4" drive 6 point SAE socket 1/4" (CDS3N), 1/4" drive 6 point SAE socket 9/32" (CDS4N), 1/4" drive 6 point SAE socket 5/16" (CDS5N), 1/4" drive 6 point SAE socket 11/32" (CDS6N), 1/4" drive 6 point SAE socket 3/8" (CDS7N), 1/4" drive 6 point SAE socket 7/16" (CDS8N), 1/4" drive 6 point SAE socket 1/2" (CDS9N).
Technical Specifications
Kit Contents
1/4" Drive 5/32"/3/16"/7/32"/1/4"/9/32"/5/16"/11/32"/3/8"/7/16"/1/2" 6 Pt Standard SAE Sockets
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate