Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00B01
Newark Part No.
Re-Reel11X6559
Cut Tape11X6559
Product RangeXLamp XP-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00B01
Newark Part No.
Re-Reel11X6559
Cut Tape11X6559
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorGreen
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test93.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
93.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Green
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XPEGRN-L1-0000-00B01
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate