Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLMD125-0018-C440-1010000
Newark Part No.77T2840
Product RangeLMD125 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMD125-0018-C440-1010000
Newark Part No.77T2840
Product RangeLMD125 Series
Technical Datasheet
Power Supply Applications-
Output Power Max-
Output Voltage Max35V
Output Current440mA
LED Driver Mode-
Input Voltage Min90V
Input Voltage Max120V
Product RangeLMD125 Series
SVHCTo Be Advised
Product Overview
The LMD125-0018-C440-1010000 is a 35VDC AC to DC LED Module Driver provides lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaries development time and speed time. Cree LMD125 LED module drivers are specifically designed to work with the Cree LMH2 850- and 1250-lumen light sources to jump-start the design process for recessed down lights, wall sconces or pendant lights in demanding end markets such as retail, museums, hospitality and restaurant.
- 84% Efficiency
- 0.98 Power factor
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
35V
LED Driver Mode
-
Input Voltage Max
120V
SVHC
To Be Advised
Output Power Max
-
Output Current
440mA
Input Voltage Min
90V
Product Range
LMD125 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate