Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA3070-0000-000N00AB30F
Newark Part No.62X4739
Product RangeXLamp EasyWhite CXA3070 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3070-0000-000N00AB30F
Newark Part No.62X4739
Product RangeXLamp EasyWhite CXA3070 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating117W
Luminous Flux @ Test8500lm
Forward Current @ Test1.9A
Viewing Angle115°
Forward Voltage VF Typ36.2V
Nominal CCT (K)3000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test123.5lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA3070 Series
SVHCTo Be Advised
Alternatives for CXA3070-0000-000N00AB30F
1 Product Found
Product Overview
CXA3070-0000-000N00AB30F is a Cree® XLamp® CXA3070 LED array expands Cree’s family of high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXA3070’s uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs.
- 85°C binning and characterization, 2800mA maximum drive current
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections, thermocouple attach point
- NEMA SSL-3 2011 standard flux bins, UL® recognized component (E349212)
- Warm white COB color
- 80 maximum color rendering index, 117W power rating, 8500lm luminous flux at test
- 1.9A forward current at test, 115° viewing angle, 36.2V typical forward collage VF
- 3000K nominal CCT, 123.5lm/W lumens / watt at current test
- 0.90inch light emitting surface, round with flat top lens shape
Technical Specifications
COB Color
Warm White
Power Rating
117W
Forward Current @ Test
1.9A
Forward Voltage VF Typ
36.2V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA3070 Series
Color Rendering Index Max
80
Luminous Flux @ Test
8500lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
123.5lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate