Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC503B-ACN-CX0Y0251
Newark Part No.28T0844
Product RangeC503B Series
Your Part Number
Technical Datasheet
1,888 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.425 |
| 100+ | $0.231 |
| 500+ | $0.183 |
| 1000+ | $0.160 |
| 2500+ | $0.139 |
| 10000+ | $0.127 |
| 25000+ | $0.125 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-ACN-CX0Y0251
Newark Part No.28T0844
Product RangeC503B Series
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
Bulb Size5mm
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ591nm
Luminous Intensity8.2cd
Viewing Angle30°
Lens ShapeRound
Product RangeC503B Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Amber
Bulb Size
5mm
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
30°
Product Range
C503B Series
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
8.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate