Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR112-1G42-532
Newark Part No.12AJ7912
Product RangeRedRock™ TMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR112-1G42-532
Newark Part No.12AJ7912
Product RangeRedRock™ TMR Series
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleLGA
Sensor Case / PackageLGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock™ TMR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
5.5V
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Product Range
RedRock™ TMR Series
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
1.7V
Sensor Case Style
LGA
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RR112-1G42-532
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate