Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIPIRS LIMITED
Manufacturer Part NoLM3000XP
Newark Part No.53W3066
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVIPIRS LIMITED
Manufacturer Part NoLM3000XP
Newark Part No.53W3066
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.5m to 30m (1.6ft to 118ft)
Measuring Range Max30m
Measurement Accuracy± 3mm (± 0.01")
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case Color-
IP RatingIP65
Battery TypeNiMH
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Measure Type
Laser
Measuring Range Max
30m
Blade Width
-
Laser Class
Class 2
IP Rating
IP65
Product Range
-
Measuring Range
0.5m to 30m (1.6ft to 118ft)
Measurement Accuracy
± 3mm (± 0.01")
Display Type
LCD
Case Color
-
Battery Type
NiMH
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate