Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60DBPL1
Newark Part No.41R3794
Product RangeDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $87.840 |
25+ | $86.910 |
Price for:Each
Minimum: 20
Multiple: 1
$1,756.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60DBPL1
Newark Part No.41R3794
Product RangeDB Series
Technical Datasheet
Product RangeDB Series
Voltage Rating150VDC
Current Rating60A
Connector MountingFlange Mount
Contact Termination TypeCrimp
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
DB Series
Voltage Rating
150VDC
Connector Mounting
Flange Mount
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Current Rating
60A
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate