Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EZ1
Newark Part No.52K4512
Product RangeZ Series
Also Known As6609059-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $57.270 |
50+ | $56.820 |
Price for:Each
Minimum: 36
Multiple: 36
$2,061.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EZ1
Newark Part No.52K4512
Product RangeZ Series
Also Known As6609059-2
Technical Datasheet
Capacitance0.74µF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsQuick Connect
Inductance Min13.77mH
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3EZ1 is a 3A PC board mountable Power Line Filter for emission control. The 6609059-2 filter is designed to bring most digital equipment (including those with switching power supplies) into compliance with EN55022, Level B and FCC Part 15J, Class-B conducted emission limits.
- 0.250" Spade terminals input/output style
- Low leakage current
- Three levels of performance
- Complete filtering solution in minimal size
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Capacitance
0.74µF
Voltage Rating
250VAC
Current Rating
3A
No. of Stages
1 Stage
Inductance Min
13.77mH
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
Z Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
