Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No25FC10
Newark Part No.52K4519
Product RangeFC Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $216.600 |
| 3+ | $215.630 |
| 5+ | $214.650 |
| 10+ | $213.680 |
| 25+ | $212.700 |
Price for:Each
Minimum: 1
Multiple: 1
$216.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No25FC10
Newark Part No.52K4519
Product RangeFC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating25A
Filter TerminalsPhoenix
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6.7mA
Filter Output TerminalsTerminal Block
Product RangeFC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25FC10 is a 25A 1-phase Power Line Filter for frequency converters. The 6609069-4 filter is designed for frequency inverters and variable speed motor drives. It has touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications.
- Suitable for electronically noisy environments
- Protects programmable logic controllers from RF noise on the AC power line
- Side flanges for easy mounting
- -10 to 40°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Phoenix
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
25A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
6.7mA
Product Range
FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability