Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-6609122-2
Newark Part No.52K3473
Product RangeL Series
Also Known As6EDL1SM
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-6609122-2
Newark Part No.52K3473
Product RangeL Series
Also Known As6EDL1SM
Technical Datasheet
Product RangeL Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
L Series
Power Entry Module Applications
General Purpose
Current Rating
6A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate