New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      10EMC1

                      Power Line Filter, Chassis, General Purpose, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount

                      Date/Lot Code

                      CORCOM - TE CONNECTIVITY 10EMC1
                      CORCOM - TE CONNECTIVITY 10EMC1
                      CORCOM - TE CONNECTIVITY 10EMC1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part No10EMC1
                      Newark Part No.69K6666
                      Product RangeCorcom EMC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.630
                      5+$27.990
                      10+$26.350
                      25+$24.710
                      50+$23.800
                      100+$23.190
                      250+$22.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORCOM - TE CONNECTIVITY
                      Manufacturer Part No10EMC1
                      Newark Part No.69K6666
                      Product RangeCorcom EMC Series
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating250VAC
                      Current Rating10A
                      Filter TypeEMI, RFI
                      No. of PhasesSingle Phase
                      Filter TerminalsQuick Connect
                      No. of Stages2 Stage
                      Inductance Min1.48mH
                      Filter MountingChassis Mount
                      Capacitance2.001µF
                      Filter Input TerminalsQuick Connect
                      Leakage Current Max430µA
                      Filter Output TerminalsQuick Connect
                      Product RangeCorcom EMC Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 10EMC1 is a 10A/250VAC compact and cost-effective dual stage RFI Power Line Filter with high differential mode attenuation in the lower frequency range and high common mode performance. This filter is suitable for switching mode power supplies.

                      • Flanged mount style
                      • 0.25mm Spade terminals
                      • -10 to 40°C Ambient temperature range

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Current Rating

                      10A

                      No. of Phases

                      Single Phase

                      No. of Stages

                      2 Stage

                      Filter Mounting

                      Chassis Mount

                      Filter Input Terminals

                      Quick Connect

                      Filter Output Terminals

                      Quick Connect

                      SVHC

                      No SVHC (27-Jun-2024)

                      Voltage Rating

                      250VAC

                      Filter Type

                      EMI, RFI

                      Filter Terminals

                      Quick Connect

                      Inductance Min

                      1.48mH

                      Capacitance

                      2.001µF

                      Leakage Current Max

                      430µA

                      Product Range

                      Corcom EMC Series

                      Technical Docs (4)

                      Drawing EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.