Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EGG1-1
Newark Part No.73P5069
Product RangeCorcom GG Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $24.070 | $18.200 |
5+ | $22.130 | $18.200 |
10+ | $20.180 | $18.200 |
25+ | $19.750 | $18.200 |
50+ | $18.010 | $16.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10EGG1-1
Newark Part No.73P5069
Product RangeCorcom GG Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
Product RangeCorcom GG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GG series Power Entry Module has been expanded to include a 10A current rating for all versions and a 5" wire lead option for the HG medical versions. The GG series of power entry modules combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing.
- Single or dual metric fuse
- Rated to 250VAC
Applications
Communications & Networking, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Lighting, Industrial
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
Product Range
Corcom GG Series
Gender
Plug
Current Rating
10A
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability