Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBM6033B
Newark Part No.63R8445
Product RangeBM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBM6033B
Newark Part No.63R8445
Product RangeBM Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product RangeBM Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Alternatives for BM6033B
1 Product Found
Product Overview
The BM6033B is a BM-series 20A 600VAC/DC 3-pole supplementary Fuse Block with thermoplastic, box lug terminal, DRA-1 and DRA-2 DIN-Rail adaptors. This block is used with any 13/32 x 1-1/2-inch fuses (Cooper Bussmann® KTK, FNQ, FNM, BAF, BAN and AGU).
- 10000A RMS Symmetrical interrupting rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Box Lug
Product Range
BM Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate