Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM73
Newark Part No.89K9903
Your Part Number
Technical Datasheet
1,148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.060 |
| 500+ | $0.947 |
| 1000+ | $0.735 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM73
Newark Part No.89K9903
Technical Datasheet
Supply Voltage14V
Lamp Base TypeWedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM73 is an Incandescent Lamp with wedge base and C-2F filament.
- 0.08A Nominal current
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate