Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190417IP
Newark Part No.54M1986
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.740 |
10+ | $6.450 |
25+ | $6.300 |
50+ | $5.700 |
100+ | $5.270 |
250+ | $4.870 |
500+ | $4.440 |
1000+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190417IP
Newark Part No.54M1986
Technical Datasheet
LED ColorBlue
Operating Voltage4.5VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 190417IP is a panel-mount blue LED Indicator with black chrome bezel and maximum 30mA current at 4.5VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
4.5VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate