Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12300
Newark Part No.85AC1795
Product RangeCLIFFCON-P
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $5.080 |
| 100+ | $4.130 |
| 250+ | $3.950 |
| 500+ | $3.890 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12300
Newark Part No.85AC1795
Product RangeCLIFFCON-P
Technical Datasheet
Product RangeCLIFFCON-P
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
FM12300 is an IP65 rated CLIFFCON-P power-in socket. Plugs lock into sockets and have a keyway to prevent the insertion of the wrong plug. When plug and socket are mated, they are IP65 rated. Gaskets with or without dust caps are also available, sold separately.
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Mates with FM12301 power-in plug
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
Product Range
CLIFFCON-P
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate