Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30224
Newark Part No.83AH4228
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 10+ | $8.840 |
| 100+ | $7.310 |
| 250+ | $7.190 |
| 500+ | $7.070 |
| 1000+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30224
Newark Part No.83AH4228
Product RangeFT Series
In Line Connector ARJ12
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12
In Line Connector BRJ12
Connector Type BRJ12
Product RangeFT Series
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ12
Connector Type A
RJ12
In Line Connector B
RJ12
Product Range
FT Series
Convert From Positions
6Positions
Convert To Positions
6Positions
In Line Connector A
RJ12
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate