Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL681564
Newark Part No.02AH1181
Product RangeSPT3 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL681564
Newark Part No.02AH1181
Product RangeSPT3 Series
Technical Datasheet
Product RangeSPT3 Series
Current Rating15A
Voltage Rating48V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT3 Series
Voltage Rating
48V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
