2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. Remote Controls & Accessories
                                                                                                    Print Page

                                                                                                    CR1

                                                                                                    Remote Control, Universal, 250 TV Brands, Hospitality, Healthcare, 6.75" x 2" x 1.25"

                                                                                                    CLEAN REMOTE
                                                                                                    CLEAN REMOTE CR1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCLEAN REMOTE
                                                                                                    Manufacturer Part NoCR1
                                                                                                    Newark Part No.86R8756
                                                                                                    Also Known As10896595002058
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    77 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.990
                                                                                                    10+$12.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CLEAN REMOTE
                                                                                                    ManufacturerCLEAN REMOTE
                                                                                                    Manufacturer Part NoCR1
                                                                                                    Newark Part No.86R8756
                                                                                                    Also Known As10896595002058
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CR1 universal TV remote control designed for use in hospitality and healthcare facilities. Connects automatically with all Samsung, LG, and RCA* TVs. Easy one-touch set up for all other TV brands, no codes required. Compatible with more than 250 TV brands. Easy for staff to set up, but guests/patients cannot tamper with TV settings. Clinically tested to be 99% cleaner than all other remotes evaluated. Its spill-proof design and nonporous surface make it easy to clean and disinfect. Hidden battery compartment with optional screw included. Operates on 2 AAA batteries (not included).

                                                                                                    • Dimension is 6.75 x 2 x 1.25inch
                                                                                                    • Weight is 2.4Oz

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised