Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3892
Newark Part No.42Y1137
Your Part Number
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Overview
T3892 is an ecotronic ESD long snipe nose plier (bent). Lightweight, precision snipe-nose plier with 45° bent tips. Long, serrated jaws rounded outer edges for reduced risk of damage to surrounding components. For the safe handling of small components in fine applications (e.g microelectronics and precision mechanics). Special tool steel body, hardened for long-term performance. Black oxidized finish for corrosion resistance and reduced glare Elecro-static discharging handles. Dual component handle design for comfortable working. Smooth-action return spring for convenience during repetitive work Joint with durable stainless steel rivet.
Technical Specifications
Plier Style
Bent Tip
Overall Length
152mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate