Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2628A
Newark Part No.48W6543
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.350 |
| 6+ | $107.120 |
| 12+ | $105.310 |
Price for:Each
Minimum: 1
Multiple: 1
$112.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2628A
Newark Part No.48W6543
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height330mm
External Width550mm
External Depth300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
550mm
Product Range
-
External Height
330mm
External Depth
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate