Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST51GFN
Newark Part No.05AJ8676
Product RangeDura-Con Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
10+ | $215.100 |
Price for:Each
Minimum: 50
Multiple: 1
$10,755.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST51GFN
Newark Part No.05AJ8676
Product RangeDura-Con Series
Technical Datasheet
Product RangeDura-Con Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Dura-Con Series
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
D Sub Shell Size
-
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability