Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No2-142
Newark Part No.28F722
Product Range142 Series
Technical Datasheet
361 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.620 |
25+ | $11.810 |
50+ | $10.450 |
100+ | $9.400 |
250+ | $8.430 |
500+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No2-142
Newark Part No.28F722
Product Range142 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage250V
Product Range142 Series
SVHCLead
Product Overview
The 2-142 is a 2-way 2-row open bottom Barrier Terminal Block with standard screw and 10AWG maximum wire size. This 142 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.3mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
142 Series
Technical Docs (1)
Alternatives for 2-142
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability