Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMACD-12XM
Newark Part No.20M7595
Product RangeMAD Series
Also Known As1617122-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
50+ | $69.960 |
100+ | $66.180 |
Price for:Each
Minimum: 89
Multiple: 89
$6,226.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMACD-12XM
Newark Part No.20M7595
Product RangeMAD Series
Also Known As1617122-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeMAD Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsThrough Hole
Contact Voltage VDC12V
Contact Material-
Coil Resistance390ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
12V
Coil Resistance
390ohm
Coil Voltage
12VDC
Product Range
MAD Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate