Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No20080
Newark Part No.97C8512
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.690 |
Price for:Pack of 500
Minimum: 5
Multiple: 5
$868.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No20080
Newark Part No.97C8512
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size2.8mm
Handle Length6.7cm
Handle MaterialWood
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Urethane Foam
Handle Length
6.7cm
Product Range
-
Swab Tip Size
2.8mm
Handle Material
Wood
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate