Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No354010RFT
Newark Part No.
Full Reel96AC7981
Re-Reel96AC7980
Cut Tape96AC7980
Product Range3540 Series
Also Known As2-2176400-5
Your Part Number
Technical Datasheet
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.703 |
| 50+ | $0.651 |
| 100+ | $0.603 |
| 250+ | $0.556 |
| 500+ | $0.513 |
| 1000+ | $0.484 |
| 2500+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.552 |
| 6000+ | $0.539 |
| 10000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No354010RFT
Newark Part No.
Full Reel96AC7981
Re-Reel96AC7980
Cut Tape96AC7980
Product Range3540 Series
Also Known As2-2176400-5
Technical Datasheet
Resistance10ohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 354010RFT
1 Product Found
Technical Specifications
Resistance
10ohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability