Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No73
Newark Part No.03M2273
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 100+ | $0.900 |
Price for:Each
Minimum: 10
Multiple: 10
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No73
Newark Part No.03M2273
Technical Datasheet
Supply Voltage14V
Lamp Base TypeWedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 73 is a Miniature Incandescent Lamp with wedge base and C-2F filament.
- 0.08A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 73
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate