Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No605
Newark Part No.03M2134
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
Price for:Each
Minimum: 10
Multiple: 10
$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No605
Newark Part No.03M2134
Technical Datasheet
Supply Voltage6.15V
Lamp Base TypeE10 / MES
Bulb SizeG-4 1/2
MSCP3.4
Average Bulb Life15h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
6.15V
Bulb Size
G-4 1/2
Average Bulb Life
15h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
E10 / MES
MSCP
3.4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate