Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE3602S.41.03
Newark Part No.64J5494
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE3602S.41.03
Newark Part No.64J5494
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.01mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The E3602S.41.03 from Carol Cable/General Cable is a shielded, plenum multi conductor cable. This multi conductor cable compliance with NEC article 760 type FPLP (UL: 75°C, 300V), NEC article 725 type CL3P (UL: 75°C, 300V) and NEC article 800 type CMP (UL: 75°C, 300V) standards. It is designed to meet NFPA 262 and CSA FT6 steiner tunnel fire tests for plenum applications. This is suitable for Wiring of fire alarms, Smoke detectors, Voice communications, Burglar alarms and Fire protective circuits.
- Copper conductor material
- 4.01mm external diameter
- Red jacket colour
- PVC jacket material, includes ripcord
- 2 number of conductors
- Solid conductor cable
- Voltage rating is 300V
- Temperature range from 0°C to +75°C
- Cable length is 1000ft
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
4.01mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate