Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No2133496E
Newark Part No.32T0406
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No2133496E
Newark Part No.32T0406
Technical Datasheet
Cable ShieldingShielded
No. of Conductors-
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlue
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.35mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Category 5e screened cable is 24 AWG solid bare annealed copper wire. The drain wire is 24 AWG stranded 7/32 solid tinnedppe (6r. Blue PVC jacket in Polyolefin. Shield: Polyester-backed aluminum foil (aluminum side in). Applications: 1000 BASE-T (gaigbit Ethernet), E52/155 Mbps ATM, E100/10 BASE-T (IEEE 802.3), 4/16 Mps Token Ring (IEEE 802.5), T1, Voice.
- Length: 1000'
- Rating: CMR
- Outer Diameter: .250
- Spool put-up Compliances:
- ANSI/TIA/EIA 568 B (Category 5e)
- ANSI/ICEA S-90-661
- NEC/CEC Type CMR
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Blue
Conductor Material
Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
-
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate