Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4M1
Newark Part No.16AM9163
Product RangeRP1D Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.010 |
| 5+ | $107.370 |
| 10+ | $105.480 |
Price for:Each
Minimum: 1
Multiple: 1
$111.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4M1
Newark Part No.16AM9163
Product RangeRP1D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current4A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min6.25VDC
Control Voltage Max34VDC
Product RangeRP1D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Box Clamp
Operating Voltage Min
1VDC
Control Voltage Max
34VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
6.25VDC
Product Range
RP1D Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate