Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1A60D50KEM
Newark Part No.81AC5304
Product RangeRGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.180 |
| 10+ | $140.040 |
| 25+ | $133.420 |
| 50+ | $129.630 |
| 100+ | $124.900 |
Price for:Each
Minimum: 2
Multiple: 2
$310.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1A60D50KEM
Newark Part No.81AC5304
Product RangeRGS Series
Technical Datasheet
Load Current50A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min150VAC
Control Voltage Min4VDC
Product RangeRGS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
150VAC
Product Range
RGS Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate