Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDT
Newark Part No.14AC4904
Product RangeRGC Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $325.610 |
| 10+ | $311.360 |
| 50+ | $297.110 |
| 100+ | $288.560 |
Price for:Each
Minimum: 1
Multiple: 1
$325.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V42EDT
Newark Part No.14AC4904
Product RangeRGC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current43A
Operating Voltage Max265VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min85VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
85VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
43A
Relay Mounting
DIN Rail
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
RGC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability