Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUC01DD48500V
Newark Part No.71P5269
Product RangeDUC01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $203.250 |
| 10+ | $197.610 |
| 25+ | $191.970 |
Price for:Each
Minimum: 5
Multiple: 5
$1,016.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUC01DD48500V
Newark Part No.71P5269
Product RangeDUC01 Series
Technical Datasheet
Product RangeDUC01 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max48V
Power Consumption3W
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DUC01 series Monitoring Relay with 1-phase true RMS AC/DC over and undervoltage. It is a precise TRMS AC/DC over/under, over/over or under/under voltage (selectable by DIP-switch) monitoring relay. The voltage levels are adjustable separately and have their own time delay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
- Selection of measuring range by DIP-switches
- Adjustable voltage on relative scale
- Adjustable hysteresis on relative scale
- Adjustable delay function (0.1 to 30sec)
- Programmable latching or inhibit at set level
- For mounting on DIN-rail in accordance with DIN/EN 50 022
- LED indication for relay, alarm and power supply ON
- Galvanically separated power supply
- Measuring ranges from 2 to 500VAC/DC
Applications
Industrial
Technical Specifications
Product Range
DUC01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
3W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
48V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate