Need more?
Quantity | Price |
---|---|
1+ | $204.000 |
5+ | $193.800 |
10+ | $187.680 |
25+ | $181.560 |
Product Information
Product Overview
The BD35 is an UDM35 Base/Main Unit features TRMS AC current and voltage measurements. The UDM35 universal digital panel meter has been developed to meet the most advanced application requirements. It features easy and quick parameter programming and parameter cloning on other UDMs by means of UdmSoft or PC HyperTerminal. In many automation and process control applications it is important to visually monitor and control variables such as temperature, pressure, vibration etc. A digital panel meter can perform these functions and more - it can provide analog and/or serial re-transmission of the measured value for feedback or data-logging purposes.
- Multi-input modular instrument 3-1/2 digit LED
- 0.1% RDG basic accuracy
- TRMS AC current and voltage measurements
- AC/DC current measurements - Selectable full scales (200µA to 5A)
- AC/DC voltage measurements - Selectable full scales (200mV to 500V)
- °C or °F temperature measurements
- Resistance measurements - Selectable full scales (20Ω to 20kΩ)
- Dual rate, speed, frequency and period measurement (0.001Hz to 50kHz)
- Up to 4 independent alarm set-points (optional)
- 20mA/10VDC analog output (optional)
- Serial port RS485 or RS232 (optional)
- MODBUS, JBUS communication protocol
- IP67, NEMA12, NEMA4x Front protection rating (indoor use only)
- Linearization of Hz inputs up to 16 points
Applications
Industrial, Automation & Process Control
Technical Specifications
4
-
45mm
-
0°C
-
Multifunction
14.2mm
92mm
-
50°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate