Print Page
M22759/16-22-9
HOOK-UP WIRE, 22AWG, WHITE, 100M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-22-9
Newark Part No.50AC6214
Your Part Number
Technical Datasheet
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.140 |
| 25+ | $119.090 |
| 50+ | $116.280 |
| 100+ | $112.910 |
| 250+ | $109.540 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$124.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-22-9
Newark Part No.50AC6214
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.37mm
Approval SpecificationMIL-W-22759/16
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759/16
SVHC
No SVHC (16-Jul-2019)
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.37mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate