Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTIGK51-6S-WH-RC-NBL/125N
Newark Part No.20H0159
Product RangeTippette LTIG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.450 |
| 25+ | $18.370 |
| 50+ | $17.220 |
| 100+ | $16.280 |
| 250+ | $15.340 |
Price for:Each
Minimum: 10
Multiple: 1
$204.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTIGK51-6S-WH-RC-NBL/125N
Newark Part No.20H0159
Product RangeTippette LTIG Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourWhite
Product RangeTippette LTIG Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
Tippette LTIG Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate