Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL26D1CHH1-A1100-000
Newark Part No.67T0787
Product RangeL Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.890 |
| 5+ | $32.140 |
| 10+ | $31.380 |
| 25+ | $27.940 |
| 50+ | $27.920 |
| 100+ | $27.900 |
| 250+ | $27.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL26D1CHH1-A1100-000
Newark Part No.67T0787
Product RangeL Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeL Series
Contact Current AC Max-
Contact Current Max20A
Contact Voltage VAC-
Contact Voltage DC Nom12V
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The L26D1CHH1-A1100-000 is a double-pole double-throw (DPDT) sealed Rocker Switch with black actuator, green LED/black bracket and quick-connect terminals. The L-series rocker switch offers total design flexibility, while at the same time setting new standards for performance and reliability.
- Eliminates need for retooling
- Withstands extreme temperatures
- Integrates easily into system
- Ensures greater shock protection
- Maximizes design flexibility
- 1250VRMS Di-electric strength
- 50MΩ Insulation resistance
Applications
Industrial, Agriculture
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
20A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
L Series
Contact Current Max
20A
Contact Voltage DC Nom
12V
Contact Voltage VDC
12V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate