Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GK54-73
Newark Part No.73K1410
Product RangeG Series
Your Part Number
Technical Datasheet
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $12.890 |
| 10+ | $11.910 |
| 25+ | $10.780 |
| 50+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GK54-73
Newark Part No.73K1410
Product RangeG Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2GK54-73 is a double-pole single-throw (DPST) Toggle Switch with screw terminal, a polycarbonate bat actuator and ON-NONE-OFF function. The G series versatile switch has slow-make/slow-break contact mechanism. It features phenolic base and nickel-plated brass bushing.
- Maintained function
- 100MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability