Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/TG508
Newark Part No.76R0200
Product RangeCNMB
Your Part Number
Technical Datasheet
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.966 |
| 25+ | $0.914 |
| 50+ | $0.859 |
| 100+ | $0.803 |
| 250+ | $0.736 |
| 500+ | $0.657 |
| 1000+ | $0.610 |
Price for:Each
Minimum: 10
Multiple: 10
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/TG508
Newark Part No.76R0200
Product RangeCNMB
Technical Datasheet
Accessory TypeTerminal Guard
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Camden Boss perforated terminal guard.
- Pitch: 5.08mm
- Dimensions: (D/L x W x H): 52.8 x 45.50 x 20mm
- Number of poles: 9
- For use with 6, 9 and 12 size modules
Technical Specifications
Accessory Type
Terminal Guard
Product Range
CNMB
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate