Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224C
Newark Part No.50AC9159
Product RangeX8 Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.640 |
| 5+ | $41.840 |
| 10+ | $40.760 |
| 25+ | $40.040 |
| 50+ | $38.340 |
| 100+ | $34.920 |
| 250+ | $31.770 |
Price for:Each
Minimum: 1
Multiple: 1
$45.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224C
Newark Part No.50AC9159
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric135mm
External Depth - Metric185mm
IP RatingIP67
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial3.94"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangeX8 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
100mm
External Depth - Metric
185mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
5.31"
Product Range
X8 Series
Enclosure Material
Polycarbonate
External Width - Metric
135mm
IP Rating
IP67
Body Color
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate