Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-225
Newark Part No.50AC9150
Product RangeCHDX Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.230 |
| 5+ | $164.890 |
| 10+ | $154.540 |
| 25+ | $137.110 |
| 50+ | $125.300 |
| 100+ | $117.720 |
Price for:Each
Minimum: 1
Multiple: 1
$182.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-225
Newark Part No.50AC9150
Product RangeCHDX Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric430mm
External Depth - Metric330mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial16.93"
External Depth - Imperial12.99"
Product RangeCHDX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
330mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
16.93"
Product Range
CHDX Series
Enclosure Material
Polycarbonate
External Width - Metric
430mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate