Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/IP-GY
Newark Part No.74M6361
Product RangeBIM20xx/IP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/IP-GY
Newark Part No.74M6361
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric58mm
External Depth - Metric105mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.28"
External Depth - Imperial4.13"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
40mm
External Depth - Metric
105mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.28"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
58mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.13"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate