Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No450-3888-01-03-00
Newark Part No.97F4970
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.820 |
| 1000+ | $12.790 |
Price for:Each
Minimum: 500
Multiple: 1
$7,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 450-3888-01-03-00 is a single pole solder PCB mount socket
- Horizontal
- Used for 0.080inch diameter pins
- Gold over nickel body/spring/clip finish
- Brass body/clip, beryllium copper (heat treated) spring material
- Minimum hole depth of 0.325inch
Technical Specifications
For Use With
-
Mounting Hole Dia
1.2mm
Insulator Colour
-
SVHC
Lead
Current Rating
-
Operating Voltage
-
Product Range
-
Alternatives for 450-3888-01-03-00
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate