Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
Price for:Each
Minimum: 10
Multiple: 10
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2412
Newark Part No.69AC5491
Accessory TypeBNC Plug to 4mm Safety Jack Adapter
For Use WithTest Equipments
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- General purpose insulated BNC male coax adapter to 4mm safety jacks
- Use standard test leads while maintaining insulation safety
- 500V CAT 0 / 150V CAT III IEC rating
- 3A maximum current
- 50 ohm impedance
Technical Specifications
Accessory Type
BNC Plug to 4mm Safety Jack Adapter
Product Range
-
For Use With
Test Equipments
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate