Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $5.900 |
Price for:Each
Minimum: 50
Multiple: 50
$295.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2232-6
Newark Part No.52AC2166
Product Range-
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
Technical Specifications
Product Range
-
Voltage Rating
1.2kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate