Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2011-9
Newark Part No.52AC2103
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
Price for:Each
Minimum: 50
Multiple: 50
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2011-9
Newark Part No.52AC2103
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2011-9 is a white, 4mm insulated straight in-line banana plug designed for do-it-yourself, solderless wire assembly. The wire is stripped and clamped under a screw, after which the plug is threaded into the insulator.
- Polyamide (nylon) insulator
- Plug is made of brass with nickel plating and uses a BeCu, nickel-plated spring contact
- Accepts up to 0.090" (2.3mm) diameter conductor, approximately 13AWG
- Maximum wire jacket diameter 0.154" (3.9mm)
- Rated for 1200V AC/DC and up to 36A
- Temperature range from -20°C to 80°C
Notes
Small screwdriver required for assembly.
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate