2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      MP930-2.00-1%

                      Through Hole Resistor, MP900 Series Kool-Pak-«, 2 ohm, Kool-Pak MP900 Series, 30 W, ± 1%, TO-220

                      Date/Lot Code

                      CADDOCK MP930-2.00-1%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCADDOCK
                      Manufacturer Part NoMP930-2.00-1%
                      Newark Part No.02H2381
                      Product RangeKool-Pak MP900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.230
                      10+$4.020
                      25+$3.720
                      50+$3.550
                      100+$3.420
                      250+$3.290
                      500+$3.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCADDOCK
                      Manufacturer Part NoMP930-2.00-1%
                      Newark Part No.02H2381
                      Product RangeKool-Pak MP900 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2ohm
                      Product RangeKool-Pak MP900 Series
                      Power Rating30W
                      Resistance Tolerance± 1%
                      Resistor Case / PackageTO-220
                      Voltage Rating250V
                      Resistor TechnologyThick Film
                      Temperature Coefficient-20ppm/°C to +80ppm/°C
                      Resistor TypeHigh Power
                      Product Diameter-
                      Product Length10.41mm
                      Product Width3.18mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • High Power Resistor

                      Technical Specifications

                      Resistance

                      2ohm

                      Power Rating

                      30W

                      Resistor Case / Package

                      TO-220

                      Resistor Technology

                      Thick Film

                      Resistor Type

                      High Power

                      Product Length

                      10.41mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      Kool-Pak MP900 Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      250V

                      Temperature Coefficient

                      -20ppm/°C to +80ppm/°C

                      Product Diameter

                      -

                      Product Width

                      3.18mm

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MP930-2.00-1%

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code