New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      MP821-0.6<-1%

                      Through Hole Resistor, 0.6 ohm, Kool-Pak MP800 Series, 20 W, ± 1%, TO-220, 300 V

                      CADDOCK MP821-0.6<-1%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCADDOCK
                      Manufacturer Part NoMP821-0.6<-1%
                      Newark Part No.65H7679
                      Product RangeKool-Pak MP800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerCADDOCK
                      Manufacturer Part NoMP821-0.6<-1%
                      Newark Part No.65H7679
                      Product RangeKool-Pak MP800 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.6ohm
                      Product RangeKool-Pak MP800 Series
                      Power Rating20W
                      Resistance Tolerance± 1%
                      Resistor Case / PackageTO-220
                      Voltage Rating300V
                      Resistor TechnologyThick Film
                      Temperature Coefficient-20ppm/°C to +80ppm/°C
                      Resistor TypeHigh Power
                      Product Diameter-
                      Product Length10.16mm
                      Product Width4.45mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max175°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      0.6ohm

                      Power Rating

                      20W

                      Resistor Case / Package

                      TO-220

                      Resistor Technology

                      Thick Film

                      Resistor Type

                      High Power

                      Product Length

                      10.16mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      Kool-Pak MP800 Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      300V

                      Temperature Coefficient

                      -20ppm/°C to +80ppm/°C

                      Product Diameter

                      -

                      Product Width

                      4.45mm

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.